Alps 5kΩ Linear Potentiometer Through Hole, RK09K1130BM4

RS Stock No.: 729-3596Brand: AlpsManufacturers Part No.: RK09K1130BM4
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Alps

Potentiometer Type

Linear

Maximum Resistance

5kΩ

Number of Turns

1

Power Rating

0.05W

Mounting Type

Through Hole

Termination Style

Pin

Shaft Diameter

6 mm

Tolerance

±20%

Series

RK09K

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Alps 5kΩ Linear Potentiometer Through Hole, RK09K1130BM4

P.O.A.

Alps 5kΩ Linear Potentiometer Through Hole, RK09K1130BM4
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Alps

Potentiometer Type

Linear

Maximum Resistance

5kΩ

Number of Turns

1

Power Rating

0.05W

Mounting Type

Through Hole

Termination Style

Pin

Shaft Diameter

6 mm

Tolerance

±20%

Series

RK09K

Country of Origin

China