Technical documents
Specifications
Brand
AlpsPotentiometer Type
Linear
Maximum Resistance
50kΩ
Number of Turns
1
Power Rating
0.05W
Mounting Type
Panel Mount, Through Hole
Termination Style
Pin
Shaft Diameter
6 mm
Series
RK09L
Tolerance
±20%
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Alps 50kΩ Linear Potentiometer, Panel Mount (Through Hole), RK09L122002M
1
P.O.A.
Alps 50kΩ Linear Potentiometer, Panel Mount (Through Hole), RK09L122002M
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
AlpsPotentiometer Type
Linear
Maximum Resistance
50kΩ
Number of Turns
1
Power Rating
0.05W
Mounting Type
Panel Mount, Through Hole
Termination Style
Pin
Shaft Diameter
6 mm
Series
RK09L
Tolerance
±20%