Alps 50kΩ Linear Carbon Film Potentiometer, Panel Mount (Through Hole), RK1631210AY6

RS Stock No.: 249-9317Brand: AlpsManufacturers Part No.: RK1631210AY6
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Alps

Potentiometer Type

Linear

Maximum Resistance

50kΩ

Number of Turns

1

Power Rating

0.1W

Element Material

Carbon

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

16mm

Shaft Diameter

6 mm

Tolerance

±20%

Series

RK163

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Alps 50kΩ Linear Carbon Film Potentiometer, Panel Mount (Through Hole), RK1631210AY6

P.O.A.

Alps 50kΩ Linear Carbon Film Potentiometer, Panel Mount (Through Hole), RK1631210AY6
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Alps

Potentiometer Type

Linear

Maximum Resistance

50kΩ

Number of Turns

1

Power Rating

0.1W

Element Material

Carbon

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

16mm

Shaft Diameter

6 mm

Tolerance

±20%

Series

RK163

Country of Origin

Japan