Alps 24 (Positions) Pulse Absolute Mechanical Rotary Encoder with a 3 mm Hollow Shaft (Not Indexed), Through Hole

RS Stock No.: 729-5892Brand: AlpsManufacturers Part No.: SRGAVQ1100
brand-logo
View all in Mechanical Rotary Encoders

Technical documents

Specifications

Brand

Alps

Pulses Per Revolution

24 (Positions)

Shaft Style

Hollow

Shaft Diameter

3 mm

Encoder Reading

Absolute

Encoder Signal

Gray Code

Mounting Type

Through Hole

Index Output

Not Indexed

Mounting Hole Diameter

0.9 mm, 1.5 mm, 1.55 mm

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Alps 24 (Positions) Pulse Absolute Mechanical Rotary Encoder with a 3 mm Hollow Shaft (Not Indexed), Through Hole

P.O.A.

Alps 24 (Positions) Pulse Absolute Mechanical Rotary Encoder with a 3 mm Hollow Shaft (Not Indexed), Through Hole
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Alps

Pulses Per Revolution

24 (Positions)

Shaft Style

Hollow

Shaft Diameter

3 mm

Encoder Reading

Absolute

Encoder Signal

Gray Code

Mounting Type

Through Hole

Index Output

Not Indexed

Mounting Hole Diameter

0.9 mm, 1.5 mm, 1.55 mm

Country of Origin

Japan