Altech Grey PA 6 Cable Gland, M63 x 1.5 Thread, 35mm min., 48mm max., IP68

RS Stock No.: 900-0103Brand: AltechManufacturers Part No.: 5308 947
brand-logo
View all in Cable Glands

Technical documents

Specifications

Brand

Altech

Thread Size

M63 x 1.5

Maximum Cable Diameter

48mm

Minimum Cable Diameter

35mm

Material

PA 6

Colour

Grey

IP Rating

IP68

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Standards Met

cULus, DVE

Country of Origin

Germany

Product details

Altech Cable Glands, Metric Thread

Altech cable glands provide excellent strain relief and can be used on all types of electrical power, control, instrumentation, data and telecommunications cables. The neoprene seals keep out contaminants such as liquids, gases and solid materials. All models are highly reliable and excellent quality.

Material: Polyamide 6
Seal: Neoprene
M12 up to M63

You may be interested in
HellermannTyton Polyamide 66
P.O.A.Each (In a Pack of 2) (ex VAT)
View all in Cable Glands

Stock information temporarily unavailable.

P.O.A.

Altech Grey PA 6 Cable Gland, M63 x 1.5 Thread, 35mm min., 48mm max., IP68

P.O.A.

Altech Grey PA 6 Cable Gland, M63 x 1.5 Thread, 35mm min., 48mm max., IP68

Stock information temporarily unavailable.

You may be interested in
HellermannTyton Polyamide 66
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

Altech

Thread Size

M63 x 1.5

Maximum Cable Diameter

48mm

Minimum Cable Diameter

35mm

Material

PA 6

Colour

Grey

IP Rating

IP68

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Standards Met

cULus, DVE

Country of Origin

Germany

Product details

Altech Cable Glands, Metric Thread

Altech cable glands provide excellent strain relief and can be used on all types of electrical power, control, instrumentation, data and telecommunications cables. The neoprene seals keep out contaminants such as liquids, gases and solid materials. All models are highly reliable and excellent quality.

Material: Polyamide 6
Seal: Neoprene
M12 up to M63

You may be interested in
HellermannTyton Polyamide 66
P.O.A.Each (In a Pack of 2) (ex VAT)