Altech 63A Centred Tag Fuse, 380V ac

RS Stock No.: 900-1541Brand: AltechManufacturers Part No.: 63NZ02GL
brand-logo
View all in Centred Tag Fuses

Technical documents

Specifications

Brand

Altech

Current Rating

63A

Voltage Rating

380V ac

Country of Origin

Slovenia

Product details

Altech NZ Series Fuses

Altech NZ series Fuses are compact bottle fuses. Available in three sizes D01 to 16 Amps, D02 to 63 Amps and D03 to 100 Amps. Fuse accessories are sized to match. Each size fuse body has a different diameter to fit only into the appropriate screw cap and fuse base.
When an NZ fuse has blown, the colour coded indicator on the head of the fuse will pop out, giving visible indication through a glass window in the screw cap.

Industrial Power Fuses

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Altech 63A Centred Tag Fuse, 380V ac

P.O.A.

Altech 63A Centred Tag Fuse, 380V ac
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Altech

Current Rating

63A

Voltage Rating

380V ac

Country of Origin

Slovenia

Product details

Altech NZ Series Fuses

Altech NZ series Fuses are compact bottle fuses. Available in three sizes D01 to 16 Amps, D02 to 63 Amps and D03 to 100 Amps. Fuse accessories are sized to match. Each size fuse body has a different diameter to fit only into the appropriate screw cap and fuse base.
When an NZ fuse has blown, the colour coded indicator on the head of the fuse will pop out, giving visible indication through a glass window in the screw cap.

Industrial Power Fuses