Altech Barrel-Style Proximity Sensor, M12, 2 mm Detection, PNP-NC, PNP-NO Output, 10 → 30 V dc, IP67

RS Stock No.: 900-0472Brand: AltechManufacturers Part No.: AIS12F02UP024-2M
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Altech

Thread Size

M12

Body Style

Barrel

Output Type

PNP-NC, PNP-NO

Detection Range

2 mm

Terminal Type

Cable

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

80mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

250 mA

Housing Material

Brass

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

1kHz

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Standards Met

IEC 529, NEMA 1, NEMA 12, NEMA 13, NEMA 3, NEMA 4, NEMA 6

Short Circuit Overload Protection

Yes

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Altech Barrel-Style Proximity Sensor, M12, 2 mm Detection, PNP-NC, PNP-NO Output, 10 → 30 V dc, IP67

P.O.A.

Altech Barrel-Style Proximity Sensor, M12, 2 mm Detection, PNP-NC, PNP-NO Output, 10 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Altech

Thread Size

M12

Body Style

Barrel

Output Type

PNP-NC, PNP-NO

Detection Range

2 mm

Terminal Type

Cable

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

80mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

250 mA

Housing Material

Brass

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

1kHz

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Standards Met

IEC 529, NEMA 1, NEMA 12, NEMA 13, NEMA 3, NEMA 4, NEMA 6

Short Circuit Overload Protection

Yes

Country of Origin

India