Altech Barrel-Style Proximity Sensor, M12, 4 mm Detection, PNP-NC, PNP-NO Output, 10 → 30 V dc, IP67
Technical documents
Specifications
Brand
AltechThread Size
M12
Body Style
Barrel
Output Type
PNP-NC, PNP-NO
Detection Range
4 mm
Terminal Type
Cable
IP Rating
IP67
Supply Voltage
10 → 30 V dc
Length
80mm
Maximum dc Voltage
30V
Mounting Type
Non Flush
Switching Current
250 mA
Maximum Operating Temperature
+70°C
Shielding
Unshielded
Maximum Switching Frequency
1kHz
Housing Material
Brass
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Standards Met
IEC 529, NEMA 1, NEMA 12, NEMA 13, NEMA 3, NEMA 4, NEMA 6
Short Circuit Overload Protection
Yes
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
AltechThread Size
M12
Body Style
Barrel
Output Type
PNP-NC, PNP-NO
Detection Range
4 mm
Terminal Type
Cable
IP Rating
IP67
Supply Voltage
10 → 30 V dc
Length
80mm
Maximum dc Voltage
30V
Mounting Type
Non Flush
Switching Current
250 mA
Maximum Operating Temperature
+70°C
Shielding
Unshielded
Maximum Switching Frequency
1kHz
Housing Material
Brass
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Standards Met
IEC 529, NEMA 1, NEMA 12, NEMA 13, NEMA 3, NEMA 4, NEMA 6
Short Circuit Overload Protection
Yes
Country of Origin
India