Technical documents
Specifications
Brand
AltechSeries
PS-S10
Type
Switch Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
5V dc
Output Current
2A
Power Rating
10W
Height
90mm
Width
22.5mm
Depth
100mm
Output Voltage Adjustment Range
±5%
Special Features
Built-In DC OK Relay Contact, Cooling by Free Air Convection, LED Indicator
Maximum Temperature
+70°C
MTBF
584Kh
Mounting Type
DIN Rail
Minimum Temperature
-20°C
Efficiency
77%
Ripple And Noise
80mV Pk-Pk
Country of Origin
Taiwan, Province Of China
Product details
DIN Rail Power Supply PS-S Series
Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.
Altech DIN Rail Power Supplies
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
AltechSeries
PS-S10
Type
Switch Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
5V dc
Output Current
2A
Power Rating
10W
Height
90mm
Width
22.5mm
Depth
100mm
Output Voltage Adjustment Range
±5%
Special Features
Built-In DC OK Relay Contact, Cooling by Free Air Convection, LED Indicator
Maximum Temperature
+70°C
MTBF
584Kh
Mounting Type
DIN Rail
Minimum Temperature
-20°C
Efficiency
77%
Ripple And Noise
80mV Pk-Pk
Country of Origin
Taiwan, Province Of China
Product details
DIN Rail Power Supply PS-S Series
Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.