Altech PSW-120 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 12V dc dc Output, 10A Output, 120W
Technical documents
Specifications
Brand
AltechSeries
PSW-120
Type
Switch Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
10A
Power Rating
120W
Width
40mm
Depth
113.5mm
Height
125.2mm
Minimum Temperature
-25°C
Efficiency
89.5%
Ripple And Noise
120mV Pk-Pk
MTBF
268kh
Output Voltage Adjustment Range
12 → 15V
Special Features
100% Full Load Burn-In Test, Built-In DC OK Relay Contact, Cooling by Free Air Convection
Mounting Type
DIN Rail
Maximum Temperature
+70°C
Standards Met
Compliance to EN 55011 (CISPR11), Compliance to EN 61000-4-2, 3, 4, 5, 6, 8, 11, EN 50082-2, EN 55022 (CISPR22), EN 61000-6-2, EN 61204-3, EN 61204-3 Class B, ENV 50204, Heavy Industry Level Criteria A, IEC 60950-1 Compliant, UL 508 Approved
Country of Origin
United States
Product details
DIN Rail Power Supply 120W, 240W, 480W
Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.
Enclosed Configuration
Power, Output: 120W, 240W and 480W
Approvals
UL/cUL and CE approved.
Altech DIN Rail Power Supplies
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
AltechSeries
PSW-120
Type
Switch Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
10A
Power Rating
120W
Width
40mm
Depth
113.5mm
Height
125.2mm
Minimum Temperature
-25°C
Efficiency
89.5%
Ripple And Noise
120mV Pk-Pk
MTBF
268kh
Output Voltage Adjustment Range
12 → 15V
Special Features
100% Full Load Burn-In Test, Built-In DC OK Relay Contact, Cooling by Free Air Convection
Mounting Type
DIN Rail
Maximum Temperature
+70°C
Standards Met
Compliance to EN 55011 (CISPR11), Compliance to EN 61000-4-2, 3, 4, 5, 6, 8, 11, EN 50082-2, EN 55022 (CISPR22), EN 61000-6-2, EN 61204-3, EN 61204-3 Class B, ENV 50204, Heavy Industry Level Criteria A, IEC 60950-1 Compliant, UL 508 Approved
Country of Origin
United States
Product details
DIN Rail Power Supply 120W, 240W, 480W
Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.
Enclosed Configuration
Power, Output: 120W, 240W and 480W
Approvals
UL/cUL and CE approved.