Dual-use

Altera FPGA 5AGXMB1G4F35C4N, Arria V 300000 Cells, 300k Gates, 16952kbit, 300000 Blocks, 1152-Pin FBGA

RS Stock No.: 830-3603Brand: AlteraManufacturers Part No.: 5AGXMB1G4F35C4N
brand-logo
View all in FPGAs

Technical documents

Specifications

Brand

Altera

Family Name

Arria V

Number of Logic Gates

300k

Number of Logic Cells

300000

Number of Logic Units

300000

Dedicated DSP

Yes

Number of Registers

452832

Number of Multipliers

1840 (18 x 18), 2760 (9 x 9), 920 (27 x 27)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

1152

Number of RAM Bits

16952kbit

Dimensions

35 x 35 x 2.1mm

Height

2.1mm

Length

35mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.13 V

Width

35mm

Minimum Operating Supply Voltage

1.07 V

Product details

Arria V GX FPGA with 6Gbps Transceivers, Altera

These devices Provide bandwidth, cost, and power levels that are optimized for high-volume data and signal-processing applications.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Altera FPGA 5AGXMB1G4F35C4N, Arria V 300000 Cells, 300k Gates, 16952kbit, 300000 Blocks, 1152-Pin FBGA

P.O.A.

Altera FPGA 5AGXMB1G4F35C4N, Arria V 300000 Cells, 300k Gates, 16952kbit, 300000 Blocks, 1152-Pin FBGA
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Altera

Family Name

Arria V

Number of Logic Gates

300k

Number of Logic Cells

300000

Number of Logic Units

300000

Dedicated DSP

Yes

Number of Registers

452832

Number of Multipliers

1840 (18 x 18), 2760 (9 x 9), 920 (27 x 27)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

1152

Number of RAM Bits

16952kbit

Dimensions

35 x 35 x 2.1mm

Height

2.1mm

Length

35mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.13 V

Width

35mm

Minimum Operating Supply Voltage

1.07 V

Product details

Arria V GX FPGA with 6Gbps Transceivers, Altera

These devices Provide bandwidth, cost, and power levels that are optimized for high-volume data and signal-processing applications.