Technical documents
Specifications
Brand
AlteraFamily Name
Cyclone III
Number of Logic Cells
24624
Number of Logic Units
24624
Number of Multipliers
66 (18 x 18)
Mounting Type
Surface Mount
Package Type
PQFP
Pin Count
240
Dimensions
32 x 32 x 3.4mm
Height
3.4mm
Length
32mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
1.25 V
Width
32mm
Minimum Operating Supply Voltage
1.15 V
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 19 | P.O.A. |
20 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
AlteraFamily Name
Cyclone III
Number of Logic Cells
24624
Number of Logic Units
24624
Number of Multipliers
66 (18 x 18)
Mounting Type
Surface Mount
Package Type
PQFP
Pin Count
240
Dimensions
32 x 32 x 3.4mm
Height
3.4mm
Length
32mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
1.25 V
Width
32mm
Minimum Operating Supply Voltage
1.15 V