Altera EPCS16SI8N, Configuration Memory 20MHz 8-Pin SOIC

RS Stock No.: 921-3494Brand: AlteraManufacturers Part No.: EPCS16SI8N
brand-logo
View all in Home

Technical documents

Specifications

Brand

Altera

Maximum Internal Frequency

20MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.65mm

Length

4.9mm

Width

3.9mm

Height

1.65mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Altera EPCS16SI8N, Configuration Memory 20MHz 8-Pin SOIC

P.O.A.

Altera EPCS16SI8N, Configuration Memory 20MHz 8-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Altera

Maximum Internal Frequency

20MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.65mm

Length

4.9mm

Width

3.9mm

Height

1.65mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia