Altera EPM3064ATC44-10N, CPLD MAX 3000A EEPROM 64 Cells, 34 I/O, 4 Labs, ISP, 44-Pin TQFP

RS Stock No.: 169-5495Brand: AlteraManufacturers Part No.: EPM3064ATC44-10N
brand-logo
View all in CPLDs

Technical documents

Specifications

Brand

Altera

Family Name

MAX 3000A

Number of Macro Cells

64

Number of User I/Os

34

Memory Type

EEPROM

Number of Logic Blocks/Elements

4

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Minimum Operating Temperature

0 °C

Pin Count

44

Maximum Operating Temperature

+70 °C

Individual Output Enable Control

Yes

Dimensions

10 x 10 x 0.95mm

Height

0.95mm

Length

10mm

Maximum Operating Supply Voltage

3.6 V

Re-programmability Support

Yes

Width

10mm

Minimum Operating Supply Voltage

3 V

Product details

Complex Programmable Logic Devices, Altera

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Altera EPM3064ATC44-10N, CPLD MAX 3000A EEPROM 64 Cells, 34 I/O, 4 Labs, ISP, 44-Pin TQFP

P.O.A.

Altera EPM3064ATC44-10N, CPLD MAX 3000A EEPROM 64 Cells, 34 I/O, 4 Labs, ISP, 44-Pin TQFP
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Altera

Family Name

MAX 3000A

Number of Macro Cells

64

Number of User I/Os

34

Memory Type

EEPROM

Number of Logic Blocks/Elements

4

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Minimum Operating Temperature

0 °C

Pin Count

44

Maximum Operating Temperature

+70 °C

Individual Output Enable Control

Yes

Dimensions

10 x 10 x 0.95mm

Height

0.95mm

Length

10mm

Maximum Operating Supply Voltage

3.6 V

Re-programmability Support

Yes

Width

10mm

Minimum Operating Supply Voltage

3 V

Product details

Complex Programmable Logic Devices, Altera