Technical documents
Specifications
Brand
AlteraFamily Name
MAX 7000S
Number of Macro Cells
64
Number of User I/Os
68
Memory Type
EEPROM
Number of Logic Blocks/Elements
4
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
PLCC
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Pin Count
84
Individual Output Enable Control
Yes
Dimensions
29.31 x 29.31 x 3.81mm
Height
3.81mm
Length
29.31mm
Maximum Operating Supply Voltage
5.25 V
Re-programmability Support
Yes
Width
29.31mm
Minimum Operating Supply Voltage
4.75 V
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
AlteraFamily Name
MAX 7000S
Number of Macro Cells
64
Number of User I/Os
68
Memory Type
EEPROM
Number of Logic Blocks/Elements
4
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
PLCC
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Pin Count
84
Individual Output Enable Control
Yes
Dimensions
29.31 x 29.31 x 3.81mm
Height
3.81mm
Length
29.31mm
Maximum Operating Supply Voltage
5.25 V
Re-programmability Support
Yes
Width
29.31mm
Minimum Operating Supply Voltage
4.75 V