Technical documents
Specifications
Brand
AlteraFamily Name
MAX 7000S
Number of Macro Cells
256
Number of User I/Os
164
Memory Type
EEPROM
Number of Logic Blocks/Elements
16
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
PQFP
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Pin Count
208
Individual Output Enable Control
Yes
Dimensions
28 x 28 x 3.4mm
Height
3.4mm
Length
28mm
Maximum Operating Supply Voltage
5.25 V
Re-programmability Support
Yes
Width
28mm
Minimum Operating Supply Voltage
4.75 V
Product details
Complex Programmable Logic Devices, Altera
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 19 | P.O.A. |
20+ | P.O.A. |
Technical documents
Specifications
Brand
AlteraFamily Name
MAX 7000S
Number of Macro Cells
256
Number of User I/Os
164
Memory Type
EEPROM
Number of Logic Blocks/Elements
16
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
PQFP
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Pin Count
208
Individual Output Enable Control
Yes
Dimensions
28 x 28 x 3.4mm
Height
3.4mm
Length
28mm
Maximum Operating Supply Voltage
5.25 V
Re-programmability Support
Yes
Width
28mm
Minimum Operating Supply Voltage
4.75 V
Product details