Ambersil Lubricant 400 ml Aerosol

RS Stock No.: 482-1479Brand: AmbersilManufacturers Part No.: 150001100
brand-logo
View all in Lubricants

Technical documents

Specifications

Package Type

Aerosol

Package Size

400 ml

Application

Belts, Canning Machinery, Escalator, Lift Truck, Packaging Equipment, Paper Making Machinery, Textile Machinery

Product details

Chainspray

Offers maximum adhesion to chain links
Resists 'water wash off' and dust absorption
Resists 'throw off' and can be applied to running chains
High temperature resistance up to +200°C, but will withstand short periods up to +300°C
Meets military specifications; Def Stan D/DQA/TS/CS/217/1
Pencil jet spray pattern to facilitate accurate application
Wide temperature operating range with good low temperature performance
Supplied in a 400ml aerosol

Slideway Lubricant Spray

Specially designed to overcome “stickslip” phenomena and provide smooth and precise movement of machine tool slideways, collets and chucks.
The extreme pressure agents and anti-wear additives reduce wear, while the adhesive qualities of the lubricant reduce draining to a minimum, ensuring effective performance over a long period of time.

You may be interested in
View all in Lubricants

Stock information temporarily unavailable.

P.O.A.

Ambersil Lubricant 400 ml Aerosol

P.O.A.

Ambersil Lubricant 400 ml Aerosol

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Package Type

Aerosol

Package Size

400 ml

Application

Belts, Canning Machinery, Escalator, Lift Truck, Packaging Equipment, Paper Making Machinery, Textile Machinery

Product details

Chainspray

Offers maximum adhesion to chain links
Resists 'water wash off' and dust absorption
Resists 'throw off' and can be applied to running chains
High temperature resistance up to +200°C, but will withstand short periods up to +300°C
Meets military specifications; Def Stan D/DQA/TS/CS/217/1
Pencil jet spray pattern to facilitate accurate application
Wide temperature operating range with good low temperature performance
Supplied in a 400ml aerosol

Slideway Lubricant Spray

Specially designed to overcome “stickslip” phenomena and provide smooth and precise movement of machine tool slideways, collets and chucks.
The extreme pressure agents and anti-wear additives reduce wear, while the adhesive qualities of the lubricant reduce draining to a minimum, ensuring effective performance over a long period of time.

You may be interested in