Ambersil Silicone FG Silicone Lubricant 400 ml Aerosol,Food Safe

RS Stock No.: 631-0909Brand: AmbersilManufacturers Part No.: 30248-AB
brand-logo
View all in Lubricants

Technical documents

Specifications

Trade Name

Silicone FG

Lubricant Type

Silicone

Package Type

Aerosol

Package Size

400 ml

Food Processing Safe

Yes

Application

Controls, Hoists, Latch, Locks, Pulleys, Sockets, Tools, Zipper

Country of Origin

Belgium

Product details

Silicone FG Lubricant

Premium grade silicone lubricant, suitable for metal and non-metal applications where incidental contact with food may occur.

Excellent general lubricating properties on metals, plastics and rubbers
Odourless, colourless and tasteless
Eliminates sticking, squeaking and binding
Highly water resistant and repels water from treated areas
Effective from -40°C to +200°C
Fitted with 360 degree spray system for all angle use, even upside down
NSF H1 registered
400ml Aerosol

Warning

Flammable propellant

Approvals

NSF H1 registered (No. 138000)

You may be interested in
View all in Lubricants

Stock information temporarily unavailable.

P.O.A.

Ambersil Silicone FG Silicone Lubricant 400 ml Aerosol,Food Safe

P.O.A.

Ambersil Silicone FG Silicone Lubricant 400 ml Aerosol,Food Safe

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Trade Name

Silicone FG

Lubricant Type

Silicone

Package Type

Aerosol

Package Size

400 ml

Food Processing Safe

Yes

Application

Controls, Hoists, Latch, Locks, Pulleys, Sockets, Tools, Zipper

Country of Origin

Belgium

Product details

Silicone FG Lubricant

Premium grade silicone lubricant, suitable for metal and non-metal applications where incidental contact with food may occur.

Excellent general lubricating properties on metals, plastics and rubbers
Odourless, colourless and tasteless
Eliminates sticking, squeaking and binding
Highly water resistant and repels water from treated areas
Effective from -40°C to +200°C
Fitted with 360 degree spray system for all angle use, even upside down
NSF H1 registered
400ml Aerosol

Warning

Flammable propellant

Approvals

NSF H1 registered (No. 138000)

You may be interested in