Technical documents
Specifications
Product details
Aqua Marker Paints
Reduces solvents emissions
Minimises Health & Safety concerns
Temporary marking paint lasts 4 to 6 months
Highly visible, even on dark substrates
Solvent content reduced by upto 35%
No aromatic solvents
Does not contain Xylene or Acetone
Not harmful to aquatic life
Non-irritant formula (EC Directive 1999/45/EC)
Specialist resin binding system ensures clean, clear marks
Can be used at all angles
Contains no lead or other heavy metals
Marks can be easily removed
No-Purge valve
One-Click™ cap
Stays fluorescent for at least 1 month
Temperature Range: +8°C → +50°C
Applications:
Temporary marks for surveying, identification and construction
Rail infrastructure maintenance trackside
Utility company contractors
Marks tunnel roofs, roadways, walls, and trees
Warning
Extremely Flammable
Standards
Assists in ISO 14001 and CSR targets
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Product details
Aqua Marker Paints
Reduces solvents emissions
Minimises Health & Safety concerns
Temporary marking paint lasts 4 to 6 months
Highly visible, even on dark substrates
Solvent content reduced by upto 35%
No aromatic solvents
Does not contain Xylene or Acetone
Not harmful to aquatic life
Non-irritant formula (EC Directive 1999/45/EC)
Specialist resin binding system ensures clean, clear marks
Can be used at all angles
Contains no lead or other heavy metals
Marks can be easily removed
No-Purge valve
One-Click™ cap
Stays fluorescent for at least 1 month
Temperature Range: +8°C → +50°C
Applications:
Temporary marks for surveying, identification and construction
Rail infrastructure maintenance trackside
Utility company contractors
Marks tunnel roofs, roadways, walls, and trees
Warning
Extremely Flammable
Standards
Assists in ISO 14001 and CSR targets