Ambersil Transparent Acrylic Conformal Coating, 1 L Tin, -40°C min, +100°C max

RS Stock No.: 771-6705Brand: AmbersilManufacturers Part No.: 32058-001
brand-logo
View all in Conformal Coatings

Technical documents

Specifications

Package Size

1 L

Package Type

Tin

Application

Solvent Thinner

Material

Acrylic

Colour

Transparent

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Trade Name

ACRYLIC

Country of Origin

Belgium

Product details

Acrylic Conformal Coating Thinners

Standard hydrocarbon solvents for use with Ambersil Acrylic Conformal Coating 771-6702
Thinner reduces viscosity
Useful in automatic applications

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ambersil Transparent Acrylic Conformal Coating, 1 L Tin, -40°C min, +100°C max

P.O.A.

Ambersil Transparent Acrylic Conformal Coating, 1 L Tin, -40°C min, +100°C max
Stock information temporarily unavailable.

Technical documents

Specifications

Package Size

1 L

Package Type

Tin

Application

Solvent Thinner

Material

Acrylic

Colour

Transparent

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Trade Name

ACRYLIC

Country of Origin

Belgium

Product details

Acrylic Conformal Coating Thinners

Standard hydrocarbon solvents for use with Ambersil Acrylic Conformal Coating 771-6702
Thinner reduces viscosity
Useful in automatic applications