Ametek 263 inH2O, 655.1 mbar Pressure Relief Valve With Male NPT 2 in NPSC Female Connection

RS Stock No.: 892-1582Brand: AmetekManufacturers Part No.: 551027
brand-logo
View all in Pressure Relief Valves

Technical documents

Specifications

Brand

Ametek

Connection

2 in NPSC Female

Maximum Set Pressure

263 inH2O, 655.1 mbar

For Use With

Vacuum Relief System

Connection Gender

Male

Thread Size

2in

Thread Standard or Connection Type

NPT

Country of Origin

United States

Product details

Ametek ROTRON® Relief Valves

Professional range of Ametek ROTRON® mechanical relief valves. The valves are an alternative to the diaphragm regulated valves where pressure/vacuum level control are less critical. They are designed to protect systems from excessive pressures and keep blowers from overheating.

Suitable for both pressure and vacuum systems
1 1/2 or 2" NPT connections available

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ametek 263 inH2O, 655.1 mbar Pressure Relief Valve With Male NPT 2 in NPSC Female Connection

P.O.A.

Ametek 263 inH2O, 655.1 mbar Pressure Relief Valve With Male NPT 2 in NPSC Female Connection
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Ametek

Connection

2 in NPSC Female

Maximum Set Pressure

263 inH2O, 655.1 mbar

For Use With

Vacuum Relief System

Connection Gender

Male

Thread Size

2in

Thread Standard or Connection Type

NPT

Country of Origin

United States

Product details

Ametek ROTRON® Relief Valves

Professional range of Ametek ROTRON® mechanical relief valves. The valves are an alternative to the diaphragm regulated valves where pressure/vacuum level control are less critical. They are designed to protect systems from excessive pressures and keep blowers from overheating.

Suitable for both pressure and vacuum systems
1 1/2 or 2" NPT connections available