Ametek GVR313 Series Regenerative SPA Centrifugal Fan, 115 V ac, 86.78m³/h, AC Operation, 266.7 x 360.4 x 289.1mm

RS Stock No.: 892-2028Brand: AmetekManufacturers Part No.: GVR313AK4H/038584
brand-logo
View all in Centrifugal Fans

Technical documents

Specifications

Brand

Ametek

Supply Voltage

115 V ac

Blower Type

Regenerative SPA

AC or DC Operation

AC

Air Flow

86.78m³/h

Series

GVR313

Height

360.4mm

Width

266.7mm

Depth

289.1mm

Dimensions

266.7 x 360.4 x 289.1mm

Maximum Current

7.6A

Termination Type

Terminal

Special Features

Quiet Operation within OSHA Standards

Outlet Diameter

38.1mm

Inlet Diameter

38.1mm

Mounting Hole Diameter

22.4mm

Horizontal Hole Spacing

124.5mm

Product details

Ametek ROTRON® GVR313 Regenerative Blower

Professional range of ROTRON® GVR313 Regenerative Blowers.

Anodized cast aluminium housing
52 SCFM maximum flow
45 IWG maximum pressure
Explosion proof

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ametek GVR313 Series Regenerative SPA Centrifugal Fan, 115 V ac, 86.78m³/h, AC Operation, 266.7 x 360.4 x 289.1mm

P.O.A.

Ametek GVR313 Series Regenerative SPA Centrifugal Fan, 115 V ac, 86.78m³/h, AC Operation, 266.7 x 360.4 x 289.1mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Ametek

Supply Voltage

115 V ac

Blower Type

Regenerative SPA

AC or DC Operation

AC

Air Flow

86.78m³/h

Series

GVR313

Height

360.4mm

Width

266.7mm

Depth

289.1mm

Dimensions

266.7 x 360.4 x 289.1mm

Maximum Current

7.6A

Termination Type

Terminal

Special Features

Quiet Operation within OSHA Standards

Outlet Diameter

38.1mm

Inlet Diameter

38.1mm

Mounting Hole Diameter

22.4mm

Horizontal Hole Spacing

124.5mm

Product details

Ametek ROTRON® GVR313 Regenerative Blower

Professional range of ROTRON® GVR313 Regenerative Blowers.

Anodized cast aluminium housing
52 SCFM maximum flow
45 IWG maximum pressure
Explosion proof