Amphenol Aerospace, MS 2 Way Wall Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 10SL,
Technical documents
Specifications
Brand
Amphenol AerospaceNumber Of Contacts
2
Gender
Female
Contact Gender
Female
Current Rating
13 (Size 16)A
Voltage Rating
2 kV
Shell Size
10SL
Mounting Type
Wall Mount
Military Standard
MIL-DTL-5015
Termination Method
Crimp
Mating Type
Threaded
Connector Size
Standard
Body Orientation
Straight
Series
MS
Housing Material
Aluminium
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+175°C
Colour
Green
Shell Plating
Olive Drab Cadmium
Country of Origin
Mexico
Product details
Amphenol® Wall Mounting Receptacle
From Amphenol®, the Matrix 5015 Crimp Release Series. The MS345( ) series is inter-mateable with existing MIL-C-5015 solder or crimp versions on existing equipment.
Medium → heavy weight cylindrical
Completely sealed against environmental extremes
Amphenol® Matrix 5015 Series
From Amphenol®, the Matrix 5015 Crimp Release Series. The MS345( ) series is inter-mateable with existing MIL-C-5015 solder or crimp versions on existing equipment.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
22
P.O.A.
22
Technical documents
Specifications
Brand
Amphenol AerospaceNumber Of Contacts
2
Gender
Female
Contact Gender
Female
Current Rating
13 (Size 16)A
Voltage Rating
2 kV
Shell Size
10SL
Mounting Type
Wall Mount
Military Standard
MIL-DTL-5015
Termination Method
Crimp
Mating Type
Threaded
Connector Size
Standard
Body Orientation
Straight
Series
MS
Housing Material
Aluminium
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+175°C
Colour
Green
Shell Plating
Olive Drab Cadmium
Country of Origin
Mexico
Product details
Amphenol® Wall Mounting Receptacle
From Amphenol®, the Matrix 5015 Crimp Release Series. The MS345( ) series is inter-mateable with existing MIL-C-5015 solder or crimp versions on existing equipment.
Medium → heavy weight cylindrical
Completely sealed against environmental extremes
Amphenol® Matrix 5015 Series
From Amphenol®, the Matrix 5015 Crimp Release Series. The MS345( ) series is inter-mateable with existing MIL-C-5015 solder or crimp versions on existing equipment.