Amphenol Aerospace, MS 4 Way Wall Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 20,

RS Stock No.: 875-1611Brand: Amphenol AerospaceManufacturers Part No.: MS3450W20-24S(LC)
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Number Of Contacts

4

Gender

Female

Contact Gender

Female

Current Rating

13 (Size 16) A, 46 (Size 8) A

Voltage Rating

2 kV

Shell Size

20

Mounting Type

Wall Mount

Military Standard

MIL-DTL-5015

Termination Method

Crimp

Mating Type

Threaded

Connector Size

Standard

Body Orientation

Straight

Housing Material

Aluminium

Series

MS

Shell Plating

Olive Drab Cadmium

Colour

Green

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

Country of Origin

Mexico

Product details

Amphenol® Wall Mounting Receptacle

From Amphenol®, the Matrix 5015 Crimp Release Series. The MS345( ) series is inter-mateable with existing MIL-C-5015 solder or crimp versions on existing equipment.

Medium → heavy weight cylindrical
Completely sealed against environmental extremes

Amphenol® Matrix 5015 Series

From Amphenol®, the Matrix 5015 Crimp Release Series. The MS345( ) series is inter-mateable with existing MIL-C-5015 solder or crimp versions on existing equipment.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amphenol Aerospace, MS 4 Way Wall Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 20,

P.O.A.

Amphenol Aerospace, MS 4 Way Wall Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 20,
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

4

Gender

Female

Contact Gender

Female

Current Rating

13 (Size 16) A, 46 (Size 8) A

Voltage Rating

2 kV

Shell Size

20

Mounting Type

Wall Mount

Military Standard

MIL-DTL-5015

Termination Method

Crimp

Mating Type

Threaded

Connector Size

Standard

Body Orientation

Straight

Housing Material

Aluminium

Series

MS

Shell Plating

Olive Drab Cadmium

Colour

Green

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

Country of Origin

Mexico

Product details

Amphenol® Wall Mounting Receptacle

From Amphenol®, the Matrix 5015 Crimp Release Series. The MS345( ) series is inter-mateable with existing MIL-C-5015 solder or crimp versions on existing equipment.

Medium → heavy weight cylindrical
Completely sealed against environmental extremes

Amphenol® Matrix 5015 Series

From Amphenol®, the Matrix 5015 Crimp Release Series. The MS345( ) series is inter-mateable with existing MIL-C-5015 solder or crimp versions on existing equipment.