Amphenol, MS 24 Way Cable Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 24, Threaded,

RS Stock No.: 875-1624Brand: Amphenol AerospaceManufacturers Part No.: MS3451W24-28S(LC)
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Number Of Contacts

24

Gender

Female

Contact Gender

Female

Current Rating

13 (Size 16)A

Voltage Rating

1 kV

Shell Size

24

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Crimp

Mating Type

Threaded

Connector Size

Standard

Body Orientation

Straight

Series

MS

Housing Material

Aluminium

Colour

Green

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

Shell Plating

Olive Drab Cadmium

Country of Origin

Mexico

Product details

LJT series - Cable Connecting Receptacle

LJT Series professional connectors (HE 308)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amphenol, MS 24 Way Cable Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 24, Threaded,

P.O.A.

Amphenol, MS 24 Way Cable Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 24, Threaded,
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

24

Gender

Female

Contact Gender

Female

Current Rating

13 (Size 16)A

Voltage Rating

1 kV

Shell Size

24

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Crimp

Mating Type

Threaded

Connector Size

Standard

Body Orientation

Straight

Series

MS

Housing Material

Aluminium

Colour

Green

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

Shell Plating

Olive Drab Cadmium

Country of Origin

Mexico

Product details

LJT series - Cable Connecting Receptacle

LJT Series professional connectors (HE 308)