Amphenol, MS 3 Way Jam Nut MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 14S, Threaded, MIL-DTL-5015
Technical documents
Specifications
Brand
Amphenol AerospaceNumber Of Contacts
3
Gender
Female
Contact Gender
Male
Current Rating
13 (Size 16)A
Voltage Rating
2 kV
Shell Size
14S
Mounting Type
Jam Nut
Military Standard
MIL-DTL-5015
Termination Method
Crimp
Mating Type
Threaded
Connector Size
Standard
Body Orientation
Straight
Housing Material
Aluminium
Series
MS
Colour
Green
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+175°C
Shell Plating
Olive Drab Cadmium
Country of Origin
Mexico
Product details
Amphenol® Jam Nut Receptacle
Amphenol® Matrix 5015 Series Jam nut receptacle
Crimp rear release contacts
Medium → heavy weight cylindrical
Completely sealed against environmental extremes
Amphenol® Matrix 5015 Series
From Amphenol®, the Matrix 5015 Crimp Release Series. The MS345( ) series is inter-mateable with existing MIL-C-5015 solder or crimp versions on existing equipment.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
16
P.O.A.
16
Technical documents
Specifications
Brand
Amphenol AerospaceNumber Of Contacts
3
Gender
Female
Contact Gender
Male
Current Rating
13 (Size 16)A
Voltage Rating
2 kV
Shell Size
14S
Mounting Type
Jam Nut
Military Standard
MIL-DTL-5015
Termination Method
Crimp
Mating Type
Threaded
Connector Size
Standard
Body Orientation
Straight
Housing Material
Aluminium
Series
MS
Colour
Green
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+175°C
Shell Plating
Olive Drab Cadmium
Country of Origin
Mexico
Product details
Amphenol® Jam Nut Receptacle
Amphenol® Matrix 5015 Series Jam nut receptacle
Crimp rear release contacts
Medium → heavy weight cylindrical
Completely sealed against environmental extremes
Amphenol® Matrix 5015 Series
From Amphenol®, the Matrix 5015 Crimp Release Series. The MS345( ) series is inter-mateable with existing MIL-C-5015 solder or crimp versions on existing equipment.