Amphenol Communications Solutions 0.5mm Pitch 14 Way Female FPC Connector
RS Stock No.: 236-9883Brand: Amphenol Communications SolutionsManufacturers Part No.: F3311A7H121014E200

Technical documents
Specifications
Number Of Contacts
14
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Through Hole
Gender
Female
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 4000) (ex VAT)
Amphenol Communications Solutions 0.5mm Pitch 14 Way Female FPC Connector
4000
P.O.A.
Each (On a Reel of 4000) (ex VAT)
Amphenol Communications Solutions 0.5mm Pitch 14 Way Female FPC Connector
Stock information temporarily unavailable.
4000
Technical documents
Specifications
Number Of Contacts
14
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Through Hole
Gender
Female
Country of Origin
China