Technical documents
Specifications
Brand
Amphenol FCINumber Of Ways
6
Current Rating
10A
Wire Size
26 → 16 AWG
Termination Method
Screw Down
Mounting Type
Cable Mount
Material
Nylon
Voltage Rating
300 V
Pitch
3.81mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+115°C
Contact Material
Copper Alloy
Contact Plating
Tin
Country of Origin
China
You may be interested in
RS PRO, 3.81mm Pitch, 6 Way, , Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
P.O.A.
Amphenol FCI Non-Fused Terminal Block, 6-Way, 10A, 26 → 16 AWG Wire, Screw Down Termination
1
P.O.A.
Amphenol FCI Non-Fused Terminal Block, 6-Way, 10A, 26 → 16 AWG Wire, Screw Down Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO, 3.81mm Pitch, 6 Way, , Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
Amphenol FCINumber Of Ways
6
Current Rating
10A
Wire Size
26 → 16 AWG
Termination Method
Screw Down
Mounting Type
Cable Mount
Material
Nylon
Voltage Rating
300 V
Pitch
3.81mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+115°C
Contact Material
Copper Alloy
Contact Plating
Tin
Country of Origin
China
You may be interested in
RS PRO, 3.81mm Pitch, 6 Way, , Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
