Amphenol FCI PCB Terminal Block, 4-Contact, 5mm Pitch, Cable Mount, 1-Row, Screw Termination

RS Stock No.: 707-5281Brand: Amphenol FCIManufacturers Part No.: 20020006-G041B01LF
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

4

Pitch

5mm

Number Of Rows

1

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Colour

Green

Voltage Rating

300 V

Material

Nylon

Country of Origin

China

Product details

5.0 mm Pitch FCI Terminal Block Plugs, Top Entry

Robust and solid design
Rated at 12A
End-to-end stackable
12-24 AWG
Durability: 200 cycles

Approvals

UL recognised for US and Canada

5.0 mm Pitch FCI Terminal Blocks

FCI’s PCB signal 5 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 5 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amphenol FCI PCB Terminal Block, 4-Contact, 5mm Pitch, Cable Mount, 1-Row, Screw Termination

P.O.A.

Amphenol FCI PCB Terminal Block, 4-Contact, 5mm Pitch, Cable Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

4

Pitch

5mm

Number Of Rows

1

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Colour

Green

Voltage Rating

300 V

Material

Nylon

Country of Origin

China

Product details

5.0 mm Pitch FCI Terminal Block Plugs, Top Entry

Robust and solid design
Rated at 12A
End-to-end stackable
12-24 AWG
Durability: 200 cycles

Approvals

UL recognised for US and Canada

5.0 mm Pitch FCI Terminal Blocks

FCI’s PCB signal 5 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 5 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.