Amphenol FCI Non-Fused Terminal Block, 5-Way, 12A, 24 → 12 AWG Wire, Screw Down Termination

RS Stock No.: 707-5408Brand: Amphenol FCIManufacturers Part No.: 20020006-H051B01LF
brand-logo
View all in Standard Terminal Blocks

Technical documents

Specifications

Number Of Ways

5

Current Rating

12A

Wire Size

24 → 12 AWG

Termination Method

Screw Down

Mounting Type

Cable Mount

Material

Nylon

Pitch

5.08mm

Voltage Rating

300 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+115°C

Contact Material

Copper Alloy

Contact Plating

Tin

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Amphenol FCI Non-Fused Terminal Block, 5-Way, 12A, 24 → 12 AWG Wire, Screw Down Termination

P.O.A.

Amphenol FCI Non-Fused Terminal Block, 5-Way, 12A, 24 → 12 AWG Wire, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Ways

5

Current Rating

12A

Wire Size

24 → 12 AWG

Termination Method

Screw Down

Mounting Type

Cable Mount

Material

Nylon

Pitch

5.08mm

Voltage Rating

300 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+115°C

Contact Material

Copper Alloy

Contact Plating

Tin

Country of Origin

China