Technical documents
Specifications
Brand
Amphenol FCINumber Of Ways
2
Current Rating
8A
Wire Size
28 → 16 AWG
Termination Method
Screw Down
Mounting Type
Cable Mount
Material
Nylon
Voltage Rating
300 V
Pitch
3.81mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+115°C
Contact Material
Copper Alloy
Contact Plating
Tin
PRICED TO CLEAR
Yes
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Amphenol FCINumber Of Ways
2
Current Rating
8A
Wire Size
28 → 16 AWG
Termination Method
Screw Down
Mounting Type
Cable Mount
Material
Nylon
Voltage Rating
300 V
Pitch
3.81mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+115°C
Contact Material
Copper Alloy
Contact Plating
Tin
PRICED TO CLEAR
Yes
Country of Origin
China
