Technical documents
Specifications
Brand
Amphenol FCINumber Of Contacts
4
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Solder
Type
Header
Current Rating
12A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V ac
Series
06-508
Depth
12mm
Length
22.32mm
Material
Nylon
Width
8.5mm
Country of Origin
China
You may be interested in
Phoenix Contact, 5.08mm Pitch, MSTBVA 2.5/ 4-G-5.08, 4 Way, , Pluggable Terminal Block, Header, DIN Rail, SolderBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)
P.O.A.
Amphenol FCI 06-508 Series Pluggable Terminal Block, 4-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder
1
P.O.A.
Amphenol FCI 06-508 Series Pluggable Terminal Block, 4-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Phoenix Contact, 5.08mm Pitch, MSTBVA 2.5/ 4-G-5.08, 4 Way, , Pluggable Terminal Block, Header, DIN Rail, SolderBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
Amphenol FCINumber Of Contacts
4
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Solder
Type
Header
Current Rating
12A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V ac
Series
06-508
Depth
12mm
Length
22.32mm
Material
Nylon
Width
8.5mm
Country of Origin
China
You may be interested in
Phoenix Contact, 5.08mm Pitch, MSTBVA 2.5/ 4-G-5.08, 4 Way, , Pluggable Terminal Block, Header, DIN Rail, SolderBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)
