Technical documents
Specifications
Brand
Amphenol FCINumber Of Ways
4
Current Rating
10A
Wire Size
24 → 16 AWG
Termination Method
Solder
Mounting Type
Through Hole
Material
Nylon
Voltage Rating
300 V
Pitch
3.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+115°C
Contact Material
Copper Alloy
Contact Plating
Tin
Country of Origin
China
You may be interested in
Wieland 8593 Series PCB Terminal Block, 4-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw TerminationBrand: Wieland
P.O.A.Each (In a Pack of 10) (ex VAT)
P.O.A.
Amphenol FCI Non-Fused Terminal Block, 4-Way, 10A, 24 → 16 AWG Wire, Solder Termination
1
P.O.A.
Amphenol FCI Non-Fused Terminal Block, 4-Way, 10A, 24 → 16 AWG Wire, Solder Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Wieland 8593 Series PCB Terminal Block, 4-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw TerminationBrand: Wieland
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
Amphenol FCINumber Of Ways
4
Current Rating
10A
Wire Size
24 → 16 AWG
Termination Method
Solder
Mounting Type
Through Hole
Material
Nylon
Voltage Rating
300 V
Pitch
3.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+115°C
Contact Material
Copper Alloy
Contact Plating
Tin
Country of Origin
China
You may be interested in
Wieland 8593 Series PCB Terminal Block, 4-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw TerminationBrand: Wieland
P.O.A.Each (In a Pack of 10) (ex VAT)
