Technical documents
Specifications
Brand
Amphenol FCIGender
Female to Female
Mounting Type
Through Hole
Termination Method
Solder
Body Orientation
Right Angle
Number of Ports
2
Current Rating
3A
Voltage Rating
5 V
Contact Material
Copper Alloy
Country of Origin
China
Product details
USB Power 90° Receptacle
Standard through hole configuration
Power USB
The USB + Power connector is an interconnect system developed to meet the power requirements of devices using Universal Serial Bus and combine all personal computing interface ports into one connector. This is a plug-and-play connector which allows hot plugging capability and can handle data rates up to 480Mbps
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Amphenol FCIGender
Female to Female
Mounting Type
Through Hole
Termination Method
Solder
Body Orientation
Right Angle
Number of Ports
2
Current Rating
3A
Voltage Rating
5 V
Contact Material
Copper Alloy
Country of Origin
China
Product details
USB Power 90° Receptacle
Standard through hole configuration
Power USB
The USB + Power connector is an interconnect system developed to meet the power requirements of devices using Universal Serial Bus and combine all personal computing interface ports into one connector. This is a plug-and-play connector which allows hot plugging capability and can handle data rates up to 480Mbps
