Amphenol ICC Straight, Cable Mount, Plug 2.0 Type A USB Connector

RS Stock No.: 121-7493Brand: Amphenol FCIManufacturers Part No.: 74233-102LF
brand-logo
View all in USB Connectors

Technical documents

Specifications

Gender

Male

Mounting Type

Cable Mount

Termination Method

Solder

USB Version

2.0

Body Orientation

Straight

Number of Ports

2

Current Rating

3A

Voltage Rating

12 V dc

Contact Material

Copper Alloy

Country of Origin

China

Product details

USB Power Plug Kit

The active latch provides positive retention to the board-mounted receptacle ensuring a secure connection

Power USB

The USB + Power connector is an interconnect system developed to meet the power requirements of devices using Universal Serial Bus and combine all personal computing interface ports into one connector. This is a plug-and-play connector which allows hot plugging capability and can handle data rates up to 480Mbps

P.O.A.

Amphenol ICC Straight, Cable Mount, Plug 2.0 Type A USB Connector

P.O.A.

Amphenol ICC Straight, Cable Mount, Plug 2.0 Type A USB Connector

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Gender

Male

Mounting Type

Cable Mount

Termination Method

Solder

USB Version

2.0

Body Orientation

Straight

Number of Ports

2

Current Rating

3A

Voltage Rating

12 V dc

Contact Material

Copper Alloy

Country of Origin

China

Product details

USB Power Plug Kit

The active latch provides positive retention to the board-mounted receptacle ensuring a secure connection

Power USB

The USB + Power connector is an interconnect system developed to meet the power requirements of devices using Universal Serial Bus and combine all personal computing interface ports into one connector. This is a plug-and-play connector which allows hot plugging capability and can handle data rates up to 480Mbps