Amphenol Communications Solutions 8609 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector,
Technical documents
Specifications
Brand
Amphenol FCINumber Of Contacts
64
Gender
Male
Number Of Rows
3
Body Orientation
Right Angle
Termination Method
Solder
Row Loading
a/c
Type
C
Pitch
2.54mm
Contact Plating
Gold over Nickel
Class Rating
C2
Current Rating
1.5A
Contact Material
Copper Alloy
Series
8609
Maximum Contact Resistance
20mΩ
Minimum Operating Temperature
-55°C
Voltage Rating
1 kV ac
Maximum Operating Temperature
+125°C
Housing Material
Glass Filled Thermoplastic PET
Product details
8609 Series
Professional range of FCI DIN 41612 board connectors from the 8609 series. The connectors are available in a variation of contacts.
Right Angle
2.54 mm Pitch
Solder
Copper Alloy
Stock information temporarily unavailable.
Please check again later.
P.O.A.
25
P.O.A.
25
Technical documents
Specifications
Brand
Amphenol FCINumber Of Contacts
64
Gender
Male
Number Of Rows
3
Body Orientation
Right Angle
Termination Method
Solder
Row Loading
a/c
Type
C
Pitch
2.54mm
Contact Plating
Gold over Nickel
Class Rating
C2
Current Rating
1.5A
Contact Material
Copper Alloy
Series
8609
Maximum Contact Resistance
20mΩ
Minimum Operating Temperature
-55°C
Voltage Rating
1 kV ac
Maximum Operating Temperature
+125°C
Housing Material
Glass Filled Thermoplastic PET
Product details
8609 Series
Professional range of FCI DIN 41612 board connectors from the 8609 series. The connectors are available in a variation of contacts.
Right Angle
2.54 mm Pitch
Solder
Copper Alloy