Amphenol ICC 863093C Series Thermoplastic Angled, Straight D Sub Backshell, 37 Way

RS Stock No.: 121-7429Brand: Amphenol FCIManufacturers Part No.: 863093C37ALF
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Number Of Contacts

37

D-Sub Shell Size

C

Housing Material

Thermoplastic

Body Orientation

Angled, Straight

Series

863093C

Country of Origin

France

Product details

Sub-D Plastic Hoods

A series of non-locking hoods allowing the cable to be fitted from above or from the side.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amphenol ICC 863093C Series Thermoplastic Angled, Straight D Sub Backshell, 37 Way

P.O.A.

Amphenol ICC 863093C Series Thermoplastic Angled, Straight D Sub Backshell, 37 Way
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

37

D-Sub Shell Size

C

Housing Material

Thermoplastic

Body Orientation

Angled, Straight

Series

863093C

Country of Origin

France

Product details

Sub-D Plastic Hoods

A series of non-locking hoods allowing the cable to be fitted from above or from the side.