Technical documents
Specifications
Brand
Amphenol FCINumber Of Contacts
16
Number Of Rows
2
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
3A
Voltage Rating
1 kV ac
Contact Material
Phosphor Bronze
Country of Origin
France
Product details
Low Profile SMT Vertical Receptacles
The Dubox Board to Board Low Profile SMT Vertical Receptacles have a pre-stressed dual beam design contact for low insertion force. The contact platings for these Dubox Board to Board Low Profile Vertical Receptacles are 0.76 μm Gold on the mating areas and Matte Tin on the PCB Tails.
Manufactures Part Number Key:
89898-3xxLF: SMT, Dual Row, Dual Entry
91601-3xxLF: SMT, Single Row, Top Entry
Amphenol FCI 2.54mm Dubox Series Interconnection System
Stock information temporarily unavailable.
Please check again later.
P.O.A.
100
P.O.A.
100
Technical documents
Specifications
Brand
Amphenol FCINumber Of Contacts
16
Number Of Rows
2
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
3A
Voltage Rating
1 kV ac
Contact Material
Phosphor Bronze
Country of Origin
France
Product details
Low Profile SMT Vertical Receptacles
The Dubox Board to Board Low Profile SMT Vertical Receptacles have a pre-stressed dual beam design contact for low insertion force. The contact platings for these Dubox Board to Board Low Profile Vertical Receptacles are 0.76 μm Gold on the mating areas and Matte Tin on the PCB Tails.
Manufactures Part Number Key:
89898-3xxLF: SMT, Dual Row, Dual Entry
91601-3xxLF: SMT, Single Row, Top Entry