Technical documents
Specifications
Brand
Amphenol FCINumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Voltage Rating
300 V ac
Length
30.81mm
Width
11.9mm
Depth
12.55mm
Dimensions
30.81 x 11.9 x 12.55mm
Series
Delta D
Contact Plating
Gold over Nickel
Country of Origin
Malaysia
Product details
Straight PCB
Locking latch to retain connectors to the PCB during assembly
4-40 UNC jack posts provide for secure connector coupling
Shells are tinned with dimpled plug shells for grounding continuity and rated at 200 mating cycles
Approvals
UL recognised
Value-Added D Type Connectors
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Amphenol FCINumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Voltage Rating
300 V ac
Length
30.81mm
Width
11.9mm
Depth
12.55mm
Dimensions
30.81 x 11.9 x 12.55mm
Series
Delta D
Contact Plating
Gold over Nickel
Country of Origin
Malaysia
Product details
Straight PCB
Locking latch to retain connectors to the PCB during assembly
4-40 UNC jack posts provide for secure connector coupling
Shells are tinned with dimpled plug shells for grounding continuity and rated at 200 mating cycles
Approvals
UL recognised
