Technical documents
Specifications
Brand
Amphenol FCINumber Of Contacts
25
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.76mm
Current Rating
5A
Housing Material
PBT
Voltage Rating
300 V ac
Length
53.03mm
Width
13.48mm
Depth
20.35mm
Dimensions
53.03 x 13.48 x 20.35mm
Series
Delta D
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
India
Product details
90° Delta D Connectors
Connectors with a pitch of 2.54 mm between rows, with riveted female latches
Suitable for military, industrial or commercial applications and computer interfacing etc
With harpoons and female 4-40UNC screw
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Amphenol FCINumber Of Contacts
25
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.76mm
Current Rating
5A
Housing Material
PBT
Voltage Rating
300 V ac
Length
53.03mm
Width
13.48mm
Depth
20.35mm
Dimensions
53.03 x 13.48 x 20.35mm
Series
Delta D
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
India
Product details
90° Delta D Connectors
Connectors with a pitch of 2.54 mm between rows, with riveted female latches
Suitable for military, industrial or commercial applications and computer interfacing etc
With harpoons and female 4-40UNC screw
