Technical documents
Specifications
Brand
Amphenol FCINumber Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.76mm
Mounting Hardware
M3 Inserts
Current Rating
5A
Housing Material
Steel
Voltage Rating
300 V
Length
53.03mm
Width
13.48mm
Depth
20.82mm
Dimensions
53.03 x 13.48 x 20.82mm
Series
Delta D
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
India
Product details
Straight M3 Delta-D Series Connectors
Straight connectors with a pitch of 2.54 mm between rows.
M3 threaded insert.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Amphenol FCINumber Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.76mm
Mounting Hardware
M3 Inserts
Current Rating
5A
Housing Material
Steel
Voltage Rating
300 V
Length
53.03mm
Width
13.48mm
Depth
20.82mm
Dimensions
53.03 x 13.48 x 20.82mm
Series
Delta D
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
India
Product details
Straight M3 Delta-D Series Connectors
Straight connectors with a pitch of 2.54 mm between rows.
M3 threaded insert.
