Technical documents
Specifications
Brand
Amphenol ICCNumber Of Contacts
12
Number Of Rows
2
Pitch
3mm
Gender
Male
Mounting Type
Cable Mount
Series
Minitek
For Use With
Wire to Board Connectors
Length
18.85mm
Width
10.4mm
Housing Material
Thermoplastic
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Amphenol ICC, Minitek Male Connector Housing, 3mm Pitch, 12 Way, 2 Row
6000
P.O.A.
Amphenol ICC, Minitek Male Connector Housing, 3mm Pitch, 12 Way, 2 Row
Stock information temporarily unavailable.
6000
Technical documents
Specifications
Brand
Amphenol ICCNumber Of Contacts
12
Number Of Rows
2
Pitch
3mm
Gender
Male
Mounting Type
Cable Mount
Series
Minitek
For Use With
Wire to Board Connectors
Length
18.85mm
Width
10.4mm
Housing Material
Thermoplastic
Country of Origin
China