Amphenol, 97 Box Mount MIL Spec Circular Connector Receptacle,Shell Size 16, Threaded
Technical documents
Specifications
Brand
Amphenol IndustrialGender
Female
Shell Size
16
Mounting Type
Box Mount
Mating Type
Threaded
Series
97
Housing Material
Aluminium Alloy
Colour
Clear
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Shell Plating
Clear Cadmium
Country of Origin
China
Product details
Amphenol 97 Series Receptacle Connector Shell MS3102A
Amphenol 97 series connector shells are fabricated from high grade aluminium alloy to provide strength and environmental protection. Connector components have a conductive cadmium plate finish and an olive drab chromate after-treatment.
Amphenol - 97 Series
Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.
Approvals
UL recognized and CSA recognized
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Amphenol IndustrialGender
Female
Shell Size
16
Mounting Type
Box Mount
Mating Type
Threaded
Series
97
Housing Material
Aluminium Alloy
Colour
Clear
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Shell Plating
Clear Cadmium
Country of Origin
China
Product details
Amphenol 97 Series Receptacle Connector Shell MS3102A
Amphenol 97 series connector shells are fabricated from high grade aluminium alloy to provide strength and environmental protection. Connector components have a conductive cadmium plate finish and an olive drab chromate after-treatment.
Amphenol - 97 Series
Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.
Approvals
UL recognized and CSA recognized