Amphenol Industrial Circular Connector, 19 Contacts, Cable Mount, Socket, Female, IP67, IP69K, Duramate AHDM Series

RS Stock No.: 195-0881Brand: Amphenol IndustrialManufacturers Part No.: AHDM06-24-19SR
brand-logo

Technical documents

Specifications

Number Of Contacts

19

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67, IP69K

Current Rating

13.0 A, 25.0A

Series

Duramate AHDM

Voltage Rating

250 V

Shell Size

24

Pole Format

19P

Series Number

AHDM06

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amphenol Industrial Circular Connector, 19 Contacts, Cable Mount, Socket, Female, IP67, IP69K, Duramate AHDM Series

P.O.A.

Amphenol Industrial Circular Connector, 19 Contacts, Cable Mount, Socket, Female, IP67, IP69K, Duramate AHDM Series
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

19

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67, IP69K

Current Rating

13.0 A, 25.0A

Series

Duramate AHDM

Voltage Rating

250 V

Shell Size

24

Pole Format

19P

Series Number

AHDM06