Technical documents
Specifications
Brand
Amphenol SocapexNumber Of Contacts
6
Gender
Female
Contact Gender
Male
Current Rating
3A
Voltage Rating
400 V ac, 550 V dc
Shell Size
09
Mounting Type
Panel Mount
Military Standard
MIL-DTL-38999
Termination Method
Solder
Mating Type
Screw Coupling
Connector Size
Subminiature
Body Orientation
Straight
Series
TVP
Housing Material
Aluminium
Colour
Green
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+175°C
Contact Plating
Gold
Shell Plating
Olive Drab Cadmium
Country of Origin
France
Product details
TV series Stand-Off Square flange receptacles
Receptacles with stand-off flange shells, for attachment to printed circuit boards
Prevent any mechanical stress on the contact tails
Provide grounding continuity between PCB and box
PCB contacts
Amphenol MIL-DTL-38999 III - Tri-Start TV
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Amphenol SocapexNumber Of Contacts
6
Gender
Female
Contact Gender
Male
Current Rating
3A
Voltage Rating
400 V ac, 550 V dc
Shell Size
09
Mounting Type
Panel Mount
Military Standard
MIL-DTL-38999
Termination Method
Solder
Mating Type
Screw Coupling
Connector Size
Subminiature
Body Orientation
Straight
Series
TVP
Housing Material
Aluminium
Colour
Green
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+175°C
Contact Plating
Gold
Shell Plating
Olive Drab Cadmium
Country of Origin
France
Product details
TV series Stand-Off Square flange receptacles
Receptacles with stand-off flange shells, for attachment to printed circuit boards
Prevent any mechanical stress on the contact tails
Provide grounding continuity between PCB and box
PCB contacts