Technical documents
Specifications
Brand
AmphenolNumber of Ways
30
Screened/Unscreened
Unscreened
American Wire Gauge
28
Series
Spectra-Strip
Width
26.67 mm
Conductor Strand Type
Stranded
Voltage Rating
300 V
Sheath Colour
Multicoloured
Number of Strands
7
Core Strands
7/36
Size of Strands
36
Country of Origin
United States
Product details
Amphenol Spectra-Strip, Spectra-Bond, Flat Bonded Ribbon Cable, 0.89mm pitch
Amphenol Spectra-Strip, Spectra-Bond Parallel conductor cable, suitable for use in a wide variety of interconnective applications that require point to point wiring, these Spectra-Bond cables are fully compatible with crimping, soldering and wire wrapping termination methods, cables are PVC insulated and colour coded and bonded together to form a flat ribbon.
Rated at 300V - 1.3A
0.89mm pitch
28AWG with 7 strands of 36AWG
Insulation easily separated
Low cost point to point wiring
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
AmphenolNumber of Ways
30
Screened/Unscreened
Unscreened
American Wire Gauge
28
Series
Spectra-Strip
Width
26.67 mm
Conductor Strand Type
Stranded
Voltage Rating
300 V
Sheath Colour
Multicoloured
Number of Strands
7
Core Strands
7/36
Size of Strands
36
Country of Origin
United States
Product details
Amphenol Spectra-Strip, Spectra-Bond, Flat Bonded Ribbon Cable, 0.89mm pitch
Amphenol Spectra-Strip, Spectra-Bond Parallel conductor cable, suitable for use in a wide variety of interconnective applications that require point to point wiring, these Spectra-Bond cables are fully compatible with crimping, soldering and wire wrapping termination methods, cables are PVC insulated and colour coded and bonded together to form a flat ribbon.
Rated at 300V - 1.3A
0.89mm pitch
28AWG with 7 strands of 36AWG
Insulation easily separated
Low cost point to point wiring