Technical documents
Specifications
Brand
AmphenolPitch
1.27mm
Number of Ways
14
Screened/Unscreened
Unscreened
American Wire Gauge
28
Series
Spectra-Strip
Width
0.88 mm
Conductor Strand Type
Stranded
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Sheath Colour
Transparent
Number of Strands
7
Characteristic Impedance
105 Ω
Core Strands
7/36
Capacitance
3.96pF/m
Size of Strands
36 AWG
Operating Temperature Range
Maximum of +80 °C
Country of Origin
United States
Product details
3C Colour Coded Planar Cable
3C colour coded planar cable is ideal in applications with digital or analogue signal transmission.
Features and Benefits
Quick, low cost mass termination
Exact and precise spacing for controlled electrical characteristics
Easily identified colour coded
Double contour allowing easy termination from one side to another
Circuit routing easy conductor separation
Standards
UL, CSA
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
30
P.O.A.
30
Technical documents
Specifications
Brand
AmphenolPitch
1.27mm
Number of Ways
14
Screened/Unscreened
Unscreened
American Wire Gauge
28
Series
Spectra-Strip
Width
0.88 mm
Conductor Strand Type
Stranded
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Sheath Colour
Transparent
Number of Strands
7
Characteristic Impedance
105 Ω
Core Strands
7/36
Capacitance
3.96pF/m
Size of Strands
36 AWG
Operating Temperature Range
Maximum of +80 °C
Country of Origin
United States
Product details
3C Colour Coded Planar Cable
3C colour coded planar cable is ideal in applications with digital or analogue signal transmission.
Features and Benefits
Quick, low cost mass termination
Exact and precise spacing for controlled electrical characteristics
Easily identified colour coded
Double contour allowing easy termination from one side to another
Circuit routing easy conductor separation
Standards
UL, CSA
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.