Amphenol Spectra-Strip Series Ribbon Cable, 10-Way, 1.27mm Pitch

RS Stock No.: 754-2233Brand: AmphenolManufacturers Part No.: 193-2829-010
brand-logo
View all in Ribbon Cable

Technical documents

Specifications

Pitch

1.27mm

Number of Ways

10

Screened/Unscreened

Unscreened

American Wire Gauge

28

Series

Spectra-Strip

Width

12.73 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+90°C

Sheath Colour

White

Number of Strands

7

Minimum Operating Temperature

-40°C

Core Strands

7/36

Capacitance

42.64pF/m

Size of Strands

36

Operating Temperature Range

-40 → +90 °C

Characteristic Impedance

100 Ω

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amphenol Spectra-Strip Series Ribbon Cable, 10-Way, 1.27mm Pitch

P.O.A.

Amphenol Spectra-Strip Series Ribbon Cable, 10-Way, 1.27mm Pitch
Stock information temporarily unavailable.

Technical documents

Specifications

Pitch

1.27mm

Number of Ways

10

Screened/Unscreened

Unscreened

American Wire Gauge

28

Series

Spectra-Strip

Width

12.73 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+90°C

Sheath Colour

White

Number of Strands

7

Minimum Operating Temperature

-40°C

Core Strands

7/36

Capacitance

42.64pF/m

Size of Strands

36

Operating Temperature Range

-40 → +90 °C

Characteristic Impedance

100 Ω

Country of Origin

United States