Technical documents
Specifications
Brand
AmphenolNumber Of Contacts
26
Gender
Female
Contact Gender
Male
Voltage Rating
500 V ac, 700 V dc
Shell Size
16
Mounting Type
Box Mount
Military Standard
MIL-DTL-26482
Termination Method
Solder
Mating Type
Bayonet Coupling
Body Orientation
Straight
Series
62GB
Maximum Operating Temperature
+125°C
Contact Plating
Gold
Shell Plating
Zinc Cobalt
Colour
Olive
Minimum Operating Temperature
-55°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100+ | P.O.A. |
Technical documents
Specifications
Brand
AmphenolNumber Of Contacts
26
Gender
Female
Contact Gender
Male
Voltage Rating
500 V ac, 700 V dc
Shell Size
16
Mounting Type
Box Mount
Military Standard
MIL-DTL-26482
Termination Method
Solder
Mating Type
Bayonet Coupling
Body Orientation
Straight
Series
62GB
Maximum Operating Temperature
+125°C
Contact Plating
Gold
Shell Plating
Zinc Cobalt
Colour
Olive
Minimum Operating Temperature
-55°C
