Amphenol, 62GB 7 Way MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10, Bayonet Coupling, MIL-DTL-26482

RS Stock No.: 749-6919Brand: AmphenolManufacturers Part No.: 62GB-17H10-07P3
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Number Of Contacts

7

Gender

Female

Contact Gender

Male

Voltage Rating

500 V ac, 700 V dc

Shell Size

10

Military Standard

MIL-DTL-26482

Termination Method

Solder

Mating Type

Bayonet Coupling

Connector Size

Miniature

Body Orientation

Straight

Housing Material

Steel

Series

62GB

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Tin over Copper

Contact Material

Nickel Iron Alloy

Country of Origin

United Kingdom

Product details

Amphenol 62GB Series Miniature Hermetic Bayonet Lock Connectors, MIL-C-26482

Amphenol 62GB series miniature hermetically sealed bayonet lock connectors feature exposed solder buckets and single hole fixing with an O-ring seal. These hermetically sealed MIL-C-26482 circular connectors are manufactured from mild steel with a tin plating and have contacts sealed within a glass insert. Ideal for connector solutions that require hermetic sealing , such as military, telecommunication systems and medical equipment or any application that requires a gas tight MIL-C-26482 connector. Hermetically sealed connectors have airtight seals that prevent the invasion of oxygen, moisture, humidity, and any outside contaminant from entering a sealed control panel for example and degrading the internal components.

Mild steel - tin plate construction
Solder bucket contacts in a glass sealed insert
Operating temperature range -50 to +150°c
Panel O ring seal
Insulation resistance 5 GΩ at 500-50 Vdc
Hermeticity better than E-8 cm3.s-1 at 1 Atm. ΔP

Approvals

MIL-C -26482

Amphenol 62GB Hermetic MIL-C-26482 Connectors

Amphenol 62GB series hermetically sealed connectors feature exposed solder buckets and single hole fixing with an O-ring seal. These hermetically sealed MIL-C-26482 circular connectors have contacts that are sealed within a glass insert and are deal for connector solutions that require hermetic sealing , such as military, telecommunication systems and medical equipment. Hermetically sealed connectors have airtight seals that prevent the invasion of oxygen, moisture, humidity, and any outside contaminant from entering a sealed control panel for example and degrading the internal components.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amphenol, 62GB 7 Way MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10, Bayonet Coupling, MIL-DTL-26482

P.O.A.

Amphenol, 62GB 7 Way MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10, Bayonet Coupling, MIL-DTL-26482
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

7

Gender

Female

Contact Gender

Male

Voltage Rating

500 V ac, 700 V dc

Shell Size

10

Military Standard

MIL-DTL-26482

Termination Method

Solder

Mating Type

Bayonet Coupling

Connector Size

Miniature

Body Orientation

Straight

Housing Material

Steel

Series

62GB

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Tin over Copper

Contact Material

Nickel Iron Alloy

Country of Origin

United Kingdom

Product details

Amphenol 62GB Series Miniature Hermetic Bayonet Lock Connectors, MIL-C-26482

Amphenol 62GB series miniature hermetically sealed bayonet lock connectors feature exposed solder buckets and single hole fixing with an O-ring seal. These hermetically sealed MIL-C-26482 circular connectors are manufactured from mild steel with a tin plating and have contacts sealed within a glass insert. Ideal for connector solutions that require hermetic sealing , such as military, telecommunication systems and medical equipment or any application that requires a gas tight MIL-C-26482 connector. Hermetically sealed connectors have airtight seals that prevent the invasion of oxygen, moisture, humidity, and any outside contaminant from entering a sealed control panel for example and degrading the internal components.

Mild steel - tin plate construction
Solder bucket contacts in a glass sealed insert
Operating temperature range -50 to +150°c
Panel O ring seal
Insulation resistance 5 GΩ at 500-50 Vdc
Hermeticity better than E-8 cm3.s-1 at 1 Atm. ΔP

Approvals

MIL-C -26482

Amphenol 62GB Hermetic MIL-C-26482 Connectors

Amphenol 62GB series hermetically sealed connectors feature exposed solder buckets and single hole fixing with an O-ring seal. These hermetically sealed MIL-C-26482 circular connectors have contacts that are sealed within a glass insert and are deal for connector solutions that require hermetic sealing , such as military, telecommunication systems and medical equipment. Hermetically sealed connectors have airtight seals that prevent the invasion of oxygen, moisture, humidity, and any outside contaminant from entering a sealed control panel for example and degrading the internal components.